NXP, 32bit ARM Cortex M0, LPC1100L Microcontroller, 50MHz, 24 kB Flash, 48-Pin LQFP
- RS Stock No.:
- 166-0277
- Mfr. Part No.:
- LPC1113FBD48/302,1
- Brand:
- NXP
- RS Stock No.:
- 166-0277
- Mfr. Part No.:
- LPC1113FBD48/302,1
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Family Name | LPC1100L | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 24 kB | |
| Maximum Frequency | 50MHz | |
| RAM Size | 8 kB | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 2 | |
| Number of USART Channels | 0 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Number of UART Channels | 1 | |
| Number of CAN Channels | 0 | |
| ADCs | 8 x 10 bit | |
| Height | 1mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Length | 7.1mm | |
| Number of ADC Units | 1 | |
| Width | 7.1mm | |
| Dimensions | 7.1 x 7.1 x 1mm | |
| Pulse Width Modulation | 1 (13 Channel) | |
| Number of PCI Channels | 0 | |
| Number of LIN Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Family Name LPC1100L | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 24 kB | ||
Maximum Frequency 50MHz | ||
RAM Size 8 kB | ||
Number of PWM Units 1 | ||
Number of SPI Channels 2 | ||
Number of USART Channels 0 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 3.3 V | ||
Number of UART Channels 1 | ||
Number of CAN Channels 0 | ||
ADCs 8 x 10 bit | ||
Height 1mm | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Length 7.1mm | ||
Number of ADC Units 1 | ||
Width 7.1mm | ||
Dimensions 7.1 x 7.1 x 1mm | ||
Pulse Width Modulation 1 (13 Channel) | ||
Number of PCI Channels 0 | ||
Number of LIN Channels 0 | ||
Number of Ethernet Channels 0 | ||
- COO (Country of Origin):
- TW
