Maxim Integrated DS80C320-MCG+, 8bit 80C32 Microcontroller, DS80C, 33MHz, 64 kB ROMLess, 40-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-9377
Mfr. Part No.:
DS80C320-MCG+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Family Name

DS80C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

80C32

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

33MHz

RAM Size

64 kB

USB Channels

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of USART Channels

2

Number of UART Channels

1

Typical Operating Supply Voltage

5 V

Number of I2C Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Length

52.71mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Maximum Number of Ethernet Channels

0

Height

4.45mm

Program Memory Type

ROMLess

Instruction Set Architecture

CISC

Number of LIN Channels

0

Width

14.61mm

Dimensions

52.71 x 14.61 x 4.45mm

COO (Country of Origin):
US

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.