STMicroelectronics, 32bit ARM Cortex M4, STM32 Microcontroller, 80MHz, 512 kB Flash, 132-Pin UFBGA

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-8095
Mfr. Part No.:
STM32L476QEI6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32

Package Type

UFBGA

Mounting Type

Surface Mount

Pin Count

132

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

80MHz

RAM Size

128 kB

USB Channels

1 x OTG

Number of PWM Units

2

Typical Operating Supply Voltage

3.6 (Maximum) V

Instruction Set Architecture

RISC

Length

7.05mm

Width

7.05mm

Height

0.5mm

Maximum Number of Ethernet Channels

0

Data Rate

5Mbps

ADCs

3 (19 x 12 bit)

Number of ADC Units

3

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Dimensions

7.05 x 7.05 x 0.5mm

Pulse Width Modulation

2 x 16 bit

COO (Country of Origin):
PH