STMicroelectronics, 32bit ARM Cortex M3, STM32F Microcontroller, 72MHz, 64 kB Flash, 64-Pin TFBGA

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-7518
Mfr. Part No.:
STM32F103R8H7
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32F

Package Type

TFBGA

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

72MHz

RAM Size

20 kB

USB Channels

1 x Device

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

1

Number of UART Channels

0

Number of I2C Channels

2

Number of USART Channels

3

Maximum Number of Ethernet Channels

0

ADCs

16 x 12 bit

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

0.785mm

Maximum Operating Temperature

+105 °C

Dimensions

5.15 x 5.15 x 0.785mm

Pulse Width Modulation

1 (16 bit) (Motor Control)

Length

5.15mm

Number of ADC Units

2

Width

5.15mm

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Program Memory Type

Flash

COO (Country of Origin):
MY