STMicroelectronics STM32L151R6T6, 32bit ARM Cortex M3 Microcontroller, STM32L, 32MHz, 32 kB Flash, 64-Pin LQFP
- RS Stock No.:
- 165-6702
- Mfr. Part No.:
- STM32L151R6T6
- Brand:
- STMicroelectronics
- RS Stock No.:
- 165-6702
- Mfr. Part No.:
- STM32L151R6T6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM32L | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 10 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 2 | |
| Number of UART Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Number of I2C Channels | 2 | |
| Number of USART Channels | 3 | |
| Number of CAN Channels | 0 | |
| ADCs | 1 (20 x 12 bit) | |
| Length | 10.2mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | Harvard | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10.2 x 10.2 x 1.45mm | |
| Width | 10.2mm | |
| Height | 1.45mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Pulse Width Modulation | 1 (6 x 16 bit) | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM32L | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 10 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 2 | ||
Number of UART Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Number of I2C Channels 2 | ||
Number of USART Channels 3 | ||
Number of CAN Channels 0 | ||
ADCs 1 (20 x 12 bit) | ||
Length 10.2mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Instruction Set Architecture Harvard | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10.2 x 10.2 x 1.45mm | ||
Width 10.2mm | ||
Height 1.45mm | ||
Maximum Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Pulse Width Modulation 1 (6 x 16 bit) | ||
Program Memory Type Flash | ||
- COO (Country of Origin):
- CN
