STMicroelectronics STM32F373C8T6TR, 32bit ARM Cortex M4 Microcontroller, STM32F, 72MHz, 64 kB Flash, 48-Pin LQFP
- RS Stock No.:
- 165-6631
- Mfr. Part No.:
- STM32F373C8T6TR
- Brand:
- STMicroelectronics
Subtotal (1 reel of 2400 units)*
£4,392.00
(exc. VAT)
£5,280.00
(inc. VAT)
Units | Per unit | Per Reel* |
|---|---|---|
| 2400 + | £1.83 | £4,392.00 |
*price indicative
- RS Stock No.:
- 165-6631
- Mfr. Part No.:
- STM32F373C8T6TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM32F | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 72MHz | |
| RAM Size | 16 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 11 | |
| Number of SPI Channels | 3 | |
| Number of UART Channels | 0 | |
| Typical Operating Supply Voltage | 3.6 V | |
| Number of I2C Channels | 2 | |
| Number of CAN Channels | 1 | |
| Number of USART Channels | 3 | |
| Height | 1.45mm | |
| Number of ADC Units | 4 | |
| Number of LIN Channels | 1 | |
| Instruction Set Architecture | DSP | |
| ADCs | 11-ch x 16-bit, 16-ch x 12-bit, 21-ch x 16-bit | |
| Length | 7.2mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Width | 7.2mm | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Pulse Width Modulation | 2 (2 x 16 bit), 2 (4 x 32 bit), 3 (4 x 16 bit), 4 (1 x 16 bit) | |
| Dimensions | 7.2 x 7.2 x 1.45mm | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM32F | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 72MHz | ||
RAM Size 16 kB | ||
USB Channels 1 | ||
Number of PWM Units 11 | ||
Number of SPI Channels 3 | ||
Number of UART Channels 0 | ||
Typical Operating Supply Voltage 3.6 V | ||
Number of I2C Channels 2 | ||
Number of CAN Channels 1 | ||
Number of USART Channels 3 | ||
Height 1.45mm | ||
Number of ADC Units 4 | ||
Number of LIN Channels 1 | ||
Instruction Set Architecture DSP | ||
ADCs 11-ch x 16-bit, 16-ch x 12-bit, 21-ch x 16-bit | ||
Length 7.2mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Width 7.2mm | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Pulse Width Modulation 2 (2 x 16 bit), 2 (4 x 32 bit), 3 (4 x 16 bit), 4 (1 x 16 bit) | ||
Dimensions 7.2 x 7.2 x 1.45mm | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
- COO (Country of Origin):
- CN
