STMicroelectronics STM32F103VFT7, 32bit ARM Cortex M3 Microcontroller, STM32F, 72MHz, 1 MB Flash, 100-Pin LQFP
- RS Stock No.:
- 165-6488
- Mfr. Part No.:
- STM32F103VFT7
- Brand:
- STMicroelectronics
- RS Stock No.:
- 165-6488
- Mfr. Part No.:
- STM32F103VFT7
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM32F | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1 MB | |
| Maximum Frequency | 72MHz | |
| RAM Size | 96 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 3 | |
| Typical Operating Supply Voltage | 2 → 3.6 V | |
| Number of I2C Channels | 2 | |
| Number of UART Channels | 0 | |
| Number of CAN Channels | 1 | |
| Number of USART Channels | 5 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +105 °C | |
| Length | 14.2mm | |
| ADCs | 3 (16 x 12 bit) | |
| Height | 1.45mm | |
| Number of LIN Channels | 0 | |
| Width | 14.2mm | |
| Number of ADC Units | 3 | |
| Maximum Number of Ethernet Channels | 0 | |
| Program Memory Type | Flash | |
| Pulse Width Modulation | 2 (16 bit) | |
| Dimensions | 14.2 x 14.2 x 1.45mm | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM32F | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 1 MB | ||
Maximum Frequency 72MHz | ||
RAM Size 96 kB | ||
USB Channels 1 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 3 | ||
Typical Operating Supply Voltage 2 → 3.6 V | ||
Number of I2C Channels 2 | ||
Number of UART Channels 0 | ||
Number of CAN Channels 1 | ||
Number of USART Channels 5 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +105 °C | ||
Length 14.2mm | ||
ADCs 3 (16 x 12 bit) | ||
Height 1.45mm | ||
Number of LIN Channels 0 | ||
Width 14.2mm | ||
Number of ADC Units 3 | ||
Maximum Number of Ethernet Channels 0 | ||
Program Memory Type Flash | ||
Pulse Width Modulation 2 (16 bit) | ||
Dimensions 14.2 x 14.2 x 1.45mm | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
- COO (Country of Origin):
- KR
STM32F103 Series Microcontrollers, STMicroelectronics
Pin to pin software compatible
SRAM up to 96 Kb
Flash up to 1MB
Power Supply: 2 V to 3.6 V
Temperature ranges: -40 to +85 °C or -40 to +105 °C
Excellent real-time behaviour
Oustanding power efficiency
Superior and innovative peripherals
Maximum integration
Cross family pin-to-pin, peripheral and software compatibility
