Microchip PIC16C57-RC/P, 8bit PIC Microcontroller, PIC16C, 4MHz, 2K EPROM, 28-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-4825
Mfr. Part No.:
PIC16C57-RC/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2K x 12 words

Maximum Frequency

4MHz

RAM Size

72 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2.5 → 6.25 V

Number of I2C Channels

0

Number of UART Channels

0

Dimensions

37.21 x 14.22 x 4.06mm

Length

37.21mm

Width

14.22mm

Number of LIN Channels

0

Height

4.06mm

ADCs

0

Minimum Operating Temperature

0 °C

Pulse Width Modulation

0

Program Memory Type

EPROM

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+70 °C

Number of ADC Units

0

Number of Ethernet Channels

0

Number of PCI Channels

0