Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 7.168 kB, 256 B Flash, 18-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-4819
Mfr. Part No.:
PIC16LF87-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7.168 kB, 256 B

Maximum Frequency

20MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of I2C Channels

1

Number of CAN Channels

0

Number of UART Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of USART Channels

1

Width

7.59mm

Dimensions

11.73 x 7.59 x 2.39mm

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (10 bit) (CCP)

ADCs

0

Length

11.73mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

0

Program Memory Type

Flash

Height

2.39mm

Number of LIN Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TH

PIC16F87/88 8-Bit Flash Microcontrollers


The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F87/88 family of microcontrollers is based upon Microchip’s Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 7 Kbytes program memory, 368 bytes RAM and 256 bytes EEPROM. On board is a configurable oscillator.

Microcontroller Features


20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Frequencies 8 MHz to 31 kHz
16 I/O Pins
Power-On Reset (POR)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals


1 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F88 Model Only
Capture, Compare, PWM (CCP) Module
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)