Microchip PIC16LF876-04/SO, 8bit PIC Microcontroller, PIC16F, 4MHz, 256 x 8 words, 8K x 14 words Flash, 28-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-4806
Mfr. Part No.:
PIC16LF876-04/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

256 x 8 words, 8K x 14 words

Maximum Frequency

4MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

0

Number of USART Channels

1

Number of I2C Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Width

7.59mm

Number of LIN Channels

0

Height

2.39mm

ADCs

5 x 10 bit

Length

18.08mm

Maximum Operating Temperature

+70 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

Minimum Operating Temperature

0 °C

Maximum Number of Ethernet Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Pulse Width Modulation

2(10 bit) (CCP)

Dimensions

18.08 x 7.59 x 2.39mm

Program Memory Type

Flash