Microchip PIC24FJ192GB106-I/PT, 16bit PIC Microcontroller, PIC24FJ, 32MHz, 192 kB Flash, 64-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-4653
Mfr. Part No.:
PIC24FJ192GB106-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

192 kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

1 x OTG

Number of PWM Units

9

Number of SPI Channels

3

Number of UART Channels

4

Number of USART Channels

0

Number of I2C Channels

3

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

0

Number of LIN Channels

0

Height

1.05mm

ADCs

16 x 10 bit

Number of PCI Channels

0

Length

10mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

9 x 16 bit (Compare/PWM)

Width

10mm

Dimensions

10 x 10 x 1.05mm

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

COO (Country of Origin):
TH