Microchip PIC18LF6490-I/PT, 8bit PIC Microcontroller, PIC18F, 40MHz, 16 kB Flash, 64-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-4649
Mfr. Part No.:
PIC18LF6490-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

40MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

2

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Width

10mm

Number of ADC Units

1

ADCs

12 x 10 bit

Maximum Operating Temperature

+85 °C

Length

10mm

Maximum Number of Ethernet Channels

0

Height

1.05mm

Pulse Width Modulation

2 (CCP)

Dimensions

10 x 10 x 1.05mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

COO (Country of Origin):
TH