Microchip PIC16F877-04/PT, 8bit PIC Microcontroller, PIC16F, 4MHz, 256 x 8 words, 8K x 14 words Flash, 44-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-4635
Mfr. Part No.:
PIC16F877-04/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

256 x 8 words, 8K x 14 words

Maximum Frequency

4MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of USART Channels

1

Height

1.05mm

Maximum Operating Temperature

+70 °C

Number of LIN Channels

0

Width

10.1mm

Dimensions

10.1 x 10.1 x 1.05mm

ADCs

8 x 10 bit

Length

10.1mm

Number of ADC Units

1

Pulse Width Modulation

2 (10 bit) (CCP)

Program Memory Type

Flash

Minimum Operating Temperature

0 °C

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Number of Ethernet Channels

0

Number of PCI Channels

0