Microchip PIC32MX530F128L-I/PT, 32bit M4K, MIPS32 Microcontroller, PIC32MX, 40MHz, 128 kB Flash, 100-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-4266
Mfr. Part No.:
PIC32MX530F128L-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

M4K, MIPS32

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

40MHz

RAM Size

16 kB

USB Channels

1 x OTG

Number of SPI Channels

4

Number of CAN Channels

1

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of USART Channels

0

Number of UART Channels

5

Number of I2C Channels

2

ADCs

1 (48 x 10 bit)

Height

1.1mm

Number of LIN Channels

1

Width

12mm

Data Rate

25Mbps

Pulse Width Modulation

5

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Dimensions

12 x 12 x 1.05mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

12mm

COO (Country of Origin):
TH