Microchip, 32bit PIC, PIC32MX Microcontroller, 40MHz, 256 kB Flash, 44-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
165-4240
Mfr. Part No.:
PIC32MX230F256D-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

40MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1

Typical Operating Supply Voltage

2.3 → 3.6 V

Pulse Width Modulation

5

Length

10mm

ADCs

1(13 x 10 bit)

Height

1mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Dimensions

10 x 10 x 1mm

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of ADC Units

1

Width

10mm

COO (Country of Origin):
TH