Microchip PIC24EP512GP202-I/SP, 16bit PIC Microcontroller, PIC24E, 512 kB Flash, 28-Pin SPDIP

Stock information currently inaccessible
RS Stock No.:
165-4079
Mfr. Part No.:
PIC24EP512GP202-I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24E

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

512 kB

RAM Size

48 kB

USB Channels

0

Typical Operating Supply Voltage

3 → 3.6 V

ADCs

1 (6 x 10/12 bit)

Length

35.56mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Program Memory Type

Flash

Height

5.08mm

Maximum Number of Ethernet Channels

0

Width

0.29in

Dimensions

1.4 x 0.29 x 0.2in

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Harvard

COO (Country of Origin):
TH