Microchip PIC18LF45K22-I/PT, 8bit PIC Microcontroller, PIC18LF, 16MHz, 32.768 kB, 256 B Flash, 44-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-3563
Mfr. Part No.:
PIC18LF45K22-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18LF

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32.768 kB, 256 B

Maximum Frequency

16MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

0

Height

1.05mm

ADCs

30 x 10 bit

Length

10mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Dimensions

10 x 10 x 1.05mm

Width

10mm

Maximum Number of Ethernet Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

1 (ECCP Half Bridge), 2 (CCP), 2 (ECCP Full Bridge)

Number of LIN Channels

0

COO (Country of Origin):
CN