Microchip PIC18LF6627-I/PT, 8bit PIC Microcontroller, PIC18LF, 40MHz, 96 kB Flash, 64-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-2254
Mfr. Part No.:
PIC18LF6627-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18LF

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

96 kB

Maximum Frequency

40MHz

RAM Size

3.936 kB

USB Channels

0

Number of PWM Units

5 x 10 bit

Number of SPI Channels

2

Number of I2C Channels

2

Number of UART Channels

2

Typical Operating Supply Voltage

2 → 5.5 V

Number of USART Channels

2

Number of CAN Channels

0

Pulse Width Modulation

5 x 10 bit

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

C Compiler

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

12 x 10 bit

Height

1.05mm

Number of LIN Channels

2

Width

10mm

Dimensions

10 x 10 x 1.05mm

COO (Country of Origin):
TH