Microchip PIC16F874-20I/PQ, 8bit PIC Microcontroller, PIC16F, 20MHz, 128 B Flash, 44-Pin MQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-2204
Mfr. Part No.:
PIC16F874-20I/PQ
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

MQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 B

Maximum Frequency

20MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of USART Channels

1

Number of CAN Channels

0

Dimensions

10.1 x 10.1 x 2.1mm

Pulse Width Modulation

2 (CCP)

Program Memory Type

Flash

Length

10.1mm

ADCs

8 x 10 bit

Height

2.1mm

Number of LIN Channels

0

Width

10.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Number of Ethernet Channels

0

Number of PCI Channels

0

COO (Country of Origin):
TH