Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 64 kB Flash, 64-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
165-2171
Mfr. Part No.:
PIC18F66J94-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

7

Number of SPI Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

4

Number of USART Channels

4

Number of CAN Channels

0

Pulse Width Modulation

7 (CCP)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Program Memory Type

Flash

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

10mm

Maximum Number of Ethernet Channels

0

ADCs

16 x 12 bit

COO (Country of Origin):
TH