Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 64 kB Flash, 44-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-2130
Mfr. Part No.:
PIC24FJ64GA004-E/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

5 x 16 bit

Number of SPI Channels

2

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

0

ADCs

13 x 10 bit

Length

10mm

Instruction Set Architecture

Harvard

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+125 °C

Number of ADC Units

1

Height

1.05mm

Number of LIN Channels

2

Width

10mm

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

5 x 16 bit

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TH