Microchip PIC12C509-04I/P, 8bit PIC Microcontroller, PIC12C, 4MHz, 1024 x 12 B EPROM, 8-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
165-2054
Mfr. Part No.:
PIC12C509-04I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC12C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 12 B

Maximum Frequency

4MHz

RAM Size

41 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

2.5 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of USART Channels

0

Height

3.17mm

Number of LIN Channels

0

Width

6.6mm

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Length

9.78mm

Program Memory Type

EPROM

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Dimensions

9.78 x 6.6 x 3.17mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

COO (Country of Origin):
TH