Microchip PIC24FJ64GA306-I/MR, 16bit PIC Microcontroller, PIC24FJ, 32MHz, 64 kB Flash, 64-Pin QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-1977
Mfr. Part No.:
PIC24FJ64GA306-I/MR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24FJ

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

7

Number of SPI Channels

2

Number of USART Channels

0

Number of UART Channels

4

Number of CAN Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of PCI Channels

0

Instruction Set Architecture

Harvard

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Height

0.95mm

Number of LIN Channels

4

Pulse Width Modulation

7 x 16 bit

Program Memory Type

Flash

Width

9mm

Number of Ethernet Channels

0

Dimensions

9 x 9 x 0.95mm

Number of ADC Units

1

ADCs

1(16 x 10bit)/1(16 x 12bit)

Length

9mm

COO (Country of Origin):
TH