Texas Instruments, 32bit C28x, Piccolo Microcontroller, 60MHz, 64 kB Flash, 48-Pin LQFP
- RS Stock No.:
- 162-8396
- Mfr. Part No.:
- TMS320F28027PTS
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8396
- Mfr. Part No.:
- TMS320F28027PTS
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Family Name | Piccolo | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | C28x | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 60MHz | |
| RAM Size | 12 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Number of USART Channels | 0 | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 1 | |
| Number of CAN Channels | 0 | |
| Length | 7.2mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | MCU | |
| ADCs | 1 (13 x 12 bit) | |
| Pulse Width Modulation | 1 (8 Channel) | |
| Width | 7.2mm | |
| Number of LIN Channels | 0 | |
| Height | 1.45mm | |
| Maximum Operating Temperature | +125 °C | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Dimensions | 7.2 x 7.2 x 1.45mm | |
| Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Family Name Piccolo | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core C28x | ||
Data Bus Width 32bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 60MHz | ||
RAM Size 12 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 3.3 V | ||
Number of USART Channels 0 | ||
Number of I2C Channels 1 | ||
Number of UART Channels 1 | ||
Number of CAN Channels 0 | ||
Length 7.2mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Number of ADC Units 1 | ||
Instruction Set Architecture MCU | ||
ADCs 1 (13 x 12 bit) | ||
Pulse Width Modulation 1 (8 Channel) | ||
Width 7.2mm | ||
Number of LIN Channels 0 | ||
Height 1.45mm | ||
Maximum Operating Temperature +125 °C | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Dimensions 7.2 x 7.2 x 1.45mm | ||
Number of Ethernet Channels 0 | ||
- COO (Country of Origin):
- MY
