Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 16MHz, 2 kB, 256 B Flash, 14-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-7276
Mfr. Part No.:
MSP430F2012IN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

2 kB, 256 B

Maximum Frequency

16MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

1

Number of LIN Channels

0

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

Height

4.57mm

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Width

6.35mm

Dimensions

19.3 x 6.35 x 4.57mm

Pulse Width Modulation

2 x 16 bit

ADCs

8 x 10 bit

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Number of PCI Channels

0

Program Memory Type

Flash

Length

19.3mm

RoHS Status: Not Applicable

MSP430F2x Ultra-Low-Power Microcontrollers, Texas Instruments


Up to 16MHz CPU speed clock
Up to 120KB Flash memory
Up to 8KB SRAM memory
1.8V to 3.6V operation
Smart Analog and Digital
Low Power 200μA/MHz active mode
Low Power 0.7μA real-time clock mode
Low Power 0.1μA RAM retention
Ultra-Fast Wake-Up From Standby Mode in less than 6μs


MSP430 Microcontrollers, Texas Instruments


The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.