- RS Stock No.:
- 159-7523
- Mfr. Part No.:
- PIC16LF628A-I/ML
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 159-7523
- Mfr. Part No.:
- PIC16LF628A-I/ML
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
PIC16F627A/628A/648A Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F627A/628A/648A family of Microcontrollers is based upon Microchips Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory, 224 bytes RAM and Data EEPROM of up to 128 bytes. On board is an oscillator factory calibrated to ±1% accuracy.
The PIC16F627A/628A/648A family of Microcontrollers is based upon Microchips Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory, 224 bytes RAM and Data EEPROM of up to 128 bytes. On board is an oscillator factory calibrated to ±1% accuracy.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
16 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
Low Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
35 Instructions
8 Level Hardware Stack
16 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
Low Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
Peripherals
Two Comparators
Capture/Compare/PWM Module
Two 8-bit Timers
One 16-bit Timer
Capture/Compare/PWM Module
Two 8-bit Timers
One 16-bit Timer
Specifications
Attribute | Value |
---|---|
Family Name | PIC16F |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 3.5 kB |
Maximum Frequency | 20MHz |
RAM Size | 224 B |
USB Channels | 1 x Host |
Number of PWM Units | 1 |
Typical Operating Supply Voltage | 2 → 5.5 V |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Dimensions | 6 x 6 x 0.95mm |
Maximum Operating Temperature | +85 °C |
Height | 0.95mm |
Pulse Width Modulation | 1 x 10 bit |
Instruction Set Architecture | RISC |
Program Memory Type | Flash |
Width | 6mm |
Length | 6mm |
- RS Stock No.:
- 159-7523
- Mfr. Part No.:
- PIC16LF628A-I/ML
- Brand:
- Microchip