Microchip PIC32MX110F016B-I/SP, 32bit PIC Microcontroller, PIC32MX, 40MHz, 16 kB Flash, 28-Pin SPDIP

Stock information currently inaccessible
RS Stock No.:
159-7518
Mfr. Part No.:
PIC32MX110F016B-I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

40MHz

RAM Size

64 kB

Number of PWM Units

1

Typical Operating Supply Voltage

2.3 → 3.6 V

ADCs

1(10 x 10 bit)

Length

34.67mm

Width

7.24mm

Height

3.43mm

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Dimensions

34.67 x 7.24 x 3.43mm

Pulse Width Modulation

5

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of ADC Units

1

COO (Country of Origin):
TH