Microchip PIC32MX230F064B-I/SS, 32bit PIC Microcontroller, PIC32MX, 40MHz, 64 + 3 kB Flash, 28-Pin SSOP

Stock information currently inaccessible
RS Stock No.:
159-7481
Mfr. Part No.:
PIC32MX230F064B-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

64 + 3 kB

Maximum Frequency

40MHz

RAM Size

16 kB

USB Channels

1

Number of PWM Units

5

Number of SPI Channels

2

Number of UART Channels

2

Number of USART Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of I2C Channels

2

Number of PCI Channels

0

Number of ADC Units

1

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

ADCs

1(9 x 10 bit)

Length

10.5mm

Instruction Set Architecture

RISC

Height

1.85mm

Program Memory Type

Flash

Number of LIN Channels

0

Dimensions

10.5 x 5.6 x 1.85mm

Pulse Width Modulation

0

Width

5.6mm

COO (Country of Origin):
TH