Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 16 kB Flash, 28-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
159-7464
Mfr. Part No.:
PIC18LF2420-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

40MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of USART Channels

1

Pulse Width Modulation

2 (CCP) (10 bit)

Dimensions

17.9 x 7.5 x 2.35mm

Width

7.5mm

Height

2.35mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

10 bit

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Length

17.9mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TH