Microchip PIC32MX250F128B-50I/SO, 32bit PIC Microcontroller, PIC32MX, 40MHz, 131 kB Flash, 28-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
159-7451
Mfr. Part No.:
PIC32MX250F128B-50I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

131 kB

Maximum Frequency

40MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Number of CAN Channels

0

Number of I2C Channels

2

Number of UART Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

2.3 → 3.6 V

Length

17.9mm

ADCs

1(9 x 10 bit)

Dimensions

17.9 x 7.5 x 2.35mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (5 Channel)

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Number of PCI Channels

0

Instruction Set Architecture

RISC

Width

7.5mm

Number of LIN Channels

1

Height

2.35mm

Number of Ethernet Channels

0

COO (Country of Origin):
TH