Microchip PIC32MX220F032B-50I/SP, 32bit PIC Microcontroller, PIC32MX, 40MHz, 35 kB Flash, 28-Pin SPDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
159-7450
Mfr. Part No.:
PIC32MX220F032B-50I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

35 kB

Maximum Frequency

40MHz

RAM Size

8 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

1

Number of ADC Units

1

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

1(5 Channel)

Dimensions

1.4 x 0.295 x 0.15in

Width

0.295in

Maximum Operating Temperature

+85 °C

Height

3.81mm

ADCs

1(9 x 10 bit)

Length

35.56mm

COO (Country of Origin):
TH