Microchip, 32bit MIPS32, PIC32MM0256GPM064 Microcontroller, 25MHz, 256 kB Flash, 64-Pin QFN
- RS Stock No.:
- 151-1501
- Mfr. Part No.:
- PIC32MM0256GPM064-I/MR
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 151-1501
- Mfr. Part No.:
- PIC32MM0256GPM064-I/MR
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC32MM0256GPM064 | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | MIPS32 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 25MHz | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC32MM0256GPM064 | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core MIPS32 | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 25MHz | ||
Program Memory Type Flash | ||
The Microchip PIC32MM0256GPM064 32-bit flash microcontroller has USB and ECC memory up to 256KB. It operates on 2V to 3.6V voltage range. This microcontroller has 256Kbytes program memory and 32KBytes data memory.
0.65 μA Sleep current for RAM Retention Regulator mode and 5 μA for Regulator Standby mode
On-Chip 1.8V Voltage Regulator (VREG)
On-Chip Ultra Low-Power Retention Regulator
microAptiv™ UC 32-Bit Core with 5-Stage Pipeline
microMIPS™ Instruction Set for 35% Smaller Code and 98% Performance compared to MIPS32 Instructions
1.53 DMIPS/MHz (37 DMIPS) (Dhrystone 2.1) Performance
3.17 CoreMark®/MHz (79 CoreMark) Performance
16-Bit/32-Bit Wide Instructions with 32-Bit Wide Data Path
Two Sets of 32 Core Register Files (32-bit) to Reduce Interrupt Latency
Single-Cycle 32x16 Multiply and Two-Cycle 32x32 Multiply
64-Bit, Zero Wait State Flash with ECC to Maximize Endurance/Retention
Up to 32K SRAM Memory
Multiple Interrupt Vectors with Individually Programmable Priority
Fail-Safe Clock Monitor mode
Configurable Watchdog Timer with On-Chip, Low-Power RC Oscillator
Programmable Code Protection
Atomic Set, Clear and Invert Operation on Select Peripheral Registers
High-Current Sink/Source
Independent, Low-Power 32 kHz Timer Oscillator
Reference Clock Output (REFO)
Four Configurable Logic Cells (CLCs) with Internal Connections to Select Peripherals and PPS
Four-Channel Hardware DMA with Automatic Data Size Detection and CRC Engine
Sleep mode operation
Low-voltage boost for input
Band gap reference input feature
Windowed threshold compare feature
Brown-out Reset (BOR)
On-Chip 1.8V Voltage Regulator (VREG)
On-Chip Ultra Low-Power Retention Regulator
microAptiv™ UC 32-Bit Core with 5-Stage Pipeline
microMIPS™ Instruction Set for 35% Smaller Code and 98% Performance compared to MIPS32 Instructions
1.53 DMIPS/MHz (37 DMIPS) (Dhrystone 2.1) Performance
3.17 CoreMark®/MHz (79 CoreMark) Performance
16-Bit/32-Bit Wide Instructions with 32-Bit Wide Data Path
Two Sets of 32 Core Register Files (32-bit) to Reduce Interrupt Latency
Single-Cycle 32x16 Multiply and Two-Cycle 32x32 Multiply
64-Bit, Zero Wait State Flash with ECC to Maximize Endurance/Retention
Up to 32K SRAM Memory
Multiple Interrupt Vectors with Individually Programmable Priority
Fail-Safe Clock Monitor mode
Configurable Watchdog Timer with On-Chip, Low-Power RC Oscillator
Programmable Code Protection
Atomic Set, Clear and Invert Operation on Select Peripheral Registers
High-Current Sink/Source
Independent, Low-Power 32 kHz Timer Oscillator
Reference Clock Output (REFO)
Four Configurable Logic Cells (CLCs) with Internal Connections to Select Peripherals and PPS
Four-Channel Hardware DMA with Automatic Data Size Detection and CRC Engine
Sleep mode operation
Low-voltage boost for input
Band gap reference input feature
Windowed threshold compare feature
Brown-out Reset (BOR)
