Microchip ATXMEGA128A4U-AN, 8bit AVR Microcontroller, ATXMEGA, 32MHz, 128 kB Flash, 44-Pin TQFP
- RS Stock No.:
- 146-8914
- Mfr. Part No.:
- ATXMEGA128A4U-AN
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-8914
- Mfr. Part No.:
- ATXMEGA128A4U-AN
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATXMEGA | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 8 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 0 | |
| Typical Operating Supply Voltage | 1.62 → 3.6 V | |
| Number of I2C Channels | 0 | |
| Number of USART Channels | 0 | |
| Width | 10.1mm | |
| Number of LIN Channels | 0 | |
| Pulse Width Modulation | 1 (16 Channel) | |
| Program Memory Type | Flash | |
| Dimensions | 10.1 x 10.1 x 1.05mm | |
| Maximum Operating Temperature | +105 °C | |
| Number of ADC Units | 1 | |
| ADCs | 1 (11 x 12 bit) | |
| Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Height | 1.05mm | |
| Number of PCI Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | 0 °C | |
| Length | 10.1mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATXMEGA | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 8 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 0 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 0 | ||
Typical Operating Supply Voltage 1.62 → 3.6 V | ||
Number of I2C Channels 0 | ||
Number of USART Channels 0 | ||
Width 10.1mm | ||
Number of LIN Channels 0 | ||
Pulse Width Modulation 1 (16 Channel) | ||
Program Memory Type Flash | ||
Dimensions 10.1 x 10.1 x 1.05mm | ||
Maximum Operating Temperature +105 °C | ||
Number of ADC Units 1 | ||
ADCs 1 (11 x 12 bit) | ||
Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Height 1.05mm | ||
Number of PCI Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature 0 °C | ||
Length 10.1mm | ||
Low power, high performance 8/16-bit AVR microcontroller featuring 128KB self-programming flash program memory, 4KB boot code section, 8KB SRAM, 2048-Byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system, and up to 32 MIPS throughput at 32MHz. The ATxmega A4U series features 44-pin packages. The device can be used in a wide range of applications, such as building, industrial, motor, board, and climate control, hand-held battery applications, factory automation, power tools, HVAC, networking, metering, large home appliances, and optical devices.
