Microchip ATSAME70Q21A-AN, 32bit ARM Cortex M7 Microcontroller, ATSAM, 300MHz, 2 MB Flash, 144-Pin LQFP
- RS Stock No.:
- 146-8878P
- Mfr. Part No.:
- ATSAME70Q21A-AN
- Brand:
- Microchip
660 In stock - FREE next working day delivery available
Added
Price Each (Supplied in a Tray)
£14.67
(exc. VAT)
£17.60
(inc. VAT)
Units | Per unit |
25 - 99 | £14.67 |
100 + | £14.15 |
- RS Stock No.:
- 146-8878P
- Mfr. Part No.:
- ATSAME70Q21A-AN
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
The Microchip SAME70Q21 devices are members of a flash microcontrollers family based on the high-performance 32-bit ARM Cortex-M7 processor with Floating Point Unit (FPU). These devices operate at up to 300MHz and feature up to 2048 Kbytes of Flash, up to 384 Kbytes of multi-port SRAM and configurable Instruction and Data Tightly Couple Memories to leverage the advanced DSP capabilities of the core. SAME70Q21 features multiple networking/connectivity peripherals, including CAN-FD interface and one 1O/100Mbps Ethernet MAC with specific hardware support for Audio Video Bridging (AVB).
ARM Cortex M7 running up to 300MHz
16Kb ICache & 16Kb DCache, Error Code Correction
Single and double-precision HW FPU
16 zone MPU
DSP Instructions, Thumb 2 Instruction Set
Embedded Trace Module with instruction trace stream inc TPIU
2048Kb Flash, unique identifier, user signature
384Kb Multi-port SRAM
16Kb ICache & 16Kb DCache, Error Code Correction
Single and double-precision HW FPU
16 zone MPU
DSP Instructions, Thumb 2 Instruction Set
Embedded Trace Module with instruction trace stream inc TPIU
2048Kb Flash, unique identifier, user signature
384Kb Multi-port SRAM
Specifications
Attribute | Value |
---|---|
Family Name | ATSAM |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 144 |
Device Core | ARM Cortex M7 |
Data Bus Width | 32bit |
Program Memory Size | 2 MB |
Maximum Frequency | 300MHz |
RAM Size | 384 kB |
USB Channels | 0 |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 0 |
Typical Operating Supply Voltage | 1.7 → 3.6 V |
Number of UART Channels | 0 |
Number of I2C Channels | 0 |
Number of USART Channels | 0 |
Number of CAN Channels | 0 |
Automotive Standard | AEC-Q100 |
Length | 20mm |
ADCs | 24 x 12 bit |
Height | 1.45mm |
Number of LIN Channels | 0 |
Width | 20mm |
Data Rate | 10 Mbit/s, 100 Mbit/s |
Dimensions | 20 x 20 x 1.45mm |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +105 °C |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Pulse Width Modulation | 1 (4 x 16 bit) |
- RS Stock No.:
- 146-8878P
- Mfr. Part No.:
- ATSAME70Q21A-AN
- Brand:
- Microchip