Microchip, 32bit 32 bit CPU, PIC32 Microcontroller, 252MHz, 2.048 MB Flash, 64-Pin TQFP
- RS Stock No.:
- 146-8855
- Mfr. Part No.:
- PIC32MZ2048EFH064-250I/PT
- Brand:
- Microchip
Subtotal (1 unit)*
£5.94
(exc. VAT)
£7.13
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | £5.94 |
*price indicative
- RS Stock No.:
- 146-8855
- Mfr. Part No.:
- PIC32MZ2048EFH064-250I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC32 | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | 32 bit CPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2.048 MB | |
| Maximum Frequency | 252MHz | |
| RAM Size | 512 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Number of SPI Channels | 4 | |
| Number of UART Channels | 6 | |
| Number of I2C Channels | 4 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 2.1 → 3.6 V | |
| Number of CAN Channels | 2 | |
| Number of LIN Channels | 0 | |
| Height | 0.85mm | |
| Data Rate | 25Mbit/s | |
| Width | 9mm | |
| Dimensions | 9 x 9 x 0.85mm | |
| Number of PCI Channels | 0 | |
| Length | 9mm | |
| ADCs | 1 (24 x 12 bit) | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | DMIPS | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Number of Ethernet Channels | 0 | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | +105 °C | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC32 | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core 32 bit CPU | ||
Data Bus Width 32bit | ||
Program Memory Size 2.048 MB | ||
Maximum Frequency 252MHz | ||
RAM Size 512 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Number of SPI Channels 4 | ||
Number of UART Channels 6 | ||
Number of I2C Channels 4 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 2.1 → 3.6 V | ||
Number of CAN Channels 2 | ||
Number of LIN Channels 0 | ||
Height 0.85mm | ||
Data Rate 25Mbit/s | ||
Width 9mm | ||
Dimensions 9 x 9 x 0.85mm | ||
Number of PCI Channels 0 | ||
Length 9mm | ||
ADCs 1 (24 x 12 bit) | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture DMIPS | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Number of Ethernet Channels 0 | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature +105 °C | ||
Number of ADC Units 1 | ||
DSP-enhanced core:
Four 64-bit accumulators
Single-cycle MAC, saturating and fractional math
Dual Panel Flash for live update support
FPU for fast single- and double-precision math
12-bit, 18 MSPS, 24-channel ADC module
Memory Management Unit for optimum embedded OS execution
microMIPS mode for up to 35% code compression
CAN, UART, I2C, PMP, SQI & Analog Comparators
SPI/I2S interfaces for audio processing and playback
Hi-Speed USB 2.0 Device/Host/OTG
10/100 Mbps Ethernet MAC with MII and RMII interface
