Microchip PIC18F24K42-I/SS, 8bit PIC Microcontroller, PIC18, 64MHz, 16 kB Flash, 28-Pin SSOP
- RS Stock No.:
- 146-3456
- Mfr. Part No.:
- PIC18F24K42-I/SS
- Brand:
- Microchip
- RS Stock No.:
- 146-3456
- Mfr. Part No.:
- PIC18F24K42-I/SS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC18 | |
| Package Type | SSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 64MHz | |
| RAM Size | 1.024 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 x 10 bit | |
| Number of SPI Channels | 1 | |
| Number of CAN Channels | 0 | |
| Typical Operating Supply Voltage | 2.3 → 5.5 V | |
| Number of UART Channels | 2 | |
| Number of USART Channels | 0 | |
| Number of I2C Channels | 2 | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Length | 10.5mm | |
| ADCs | 24 x 12 bit | |
| Number of LIN Channels | 0 | |
| Width | 5.6mm | |
| Dimensions | 10.5 x 5.6 x 1.85mm | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Height | 1.8mm | |
| Pulse Width Modulation | 1 (4 x 10 bit) | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC18 | ||
Package Type SSOP | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 64MHz | ||
RAM Size 1.024 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 x 10 bit | ||
Number of SPI Channels 1 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 2.3 → 5.5 V | ||
Number of UART Channels 2 | ||
Number of USART Channels 0 | ||
Number of I2C Channels 2 | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Length 10.5mm | ||
ADCs 24 x 12 bit | ||
Number of LIN Channels 0 | ||
Width 5.6mm | ||
Dimensions 10.5 x 5.6 x 1.85mm | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Height 1.8mm | ||
Pulse Width Modulation 1 (4 x 10 bit) | ||
Program Memory Type Flash | ||
Programmable single or dual priority
Two level hardware context saving
Direct Memory Access (DMA) controllers
Eliminates need for CPU involvement in data transfers
Access to all memory spaces and peripherals
Flexible source and destination message sizes
Programmable DMA priority
