Microchip PIC32MX270F256B-I/ML, 32bit PIC32MX Microcontroller, PIC32MX, 50MHz, 256 + 3 kB Flash, 28-Pin QFN
- RS Stock No.:
- 146-0299
- Mfr. Part No.:
- PIC32MX270F256B-I/ML
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-0299
- Mfr. Part No.:
- PIC32MX270F256B-I/ML
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC32MX | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC32MX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 + 3 kB | |
| Maximum Frequency | 50MHz | |
| RAM Size | 64 kB | |
| USB Channels | 1 | |
| Number of SPI Channels | 2 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 2 | |
| Number of USART Channels | 0 | |
| Number of I2C Channels | 2 | |
| Typical Operating Supply Voltage | 2.3 → 3.6 V | |
| Width | 6mm | |
| Number of LIN Channels | 0 | |
| Height | 0.95mm | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Program Memory Type | Flash | |
| Dimensions | 6 x 6 x 0.95mm | |
| ADCs | 1 (9 x 10 bit) | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Length | 6mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | Code Efficient | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC32MX | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC32MX | ||
Data Bus Width 32bit | ||
Program Memory Size 256 + 3 kB | ||
Maximum Frequency 50MHz | ||
RAM Size 64 kB | ||
USB Channels 1 | ||
Number of SPI Channels 2 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 2 | ||
Number of USART Channels 0 | ||
Number of I2C Channels 2 | ||
Typical Operating Supply Voltage 2.3 → 3.6 V | ||
Width 6mm | ||
Number of LIN Channels 0 | ||
Height 0.95mm | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Program Memory Type Flash | ||
Dimensions 6 x 6 x 0.95mm | ||
ADCs 1 (9 x 10 bit) | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Length 6mm | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture Code Efficient | ||
- COO (Country of Origin):
- TH
