Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 2048 words Flash, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-0274
Mfr. Part No.:
PIC16F684-E/SL
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2048 words

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1 x 8/10 bit

Number of SPI Channels

1

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of USART Channels

0

Dimensions

8.65 x 3.9 x 1.5mm

Width

3.9mm

Height

1.5mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Pulse Width Modulation

1 x 10/8 bit

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Operating Temperature

+125 °C

Maximum Number of Ethernet Channels

0

ADCs

8 x 10 bit

Length

8.65mm

Number of ADC Units

1

Program Memory Type

Flash

COO (Country of Origin):
TH