Microchip PIC12LF1822-I/MF, 8bit PIC Microcontroller, PIC12F, 32MHz, 2 kB Flash, 8-Pin DFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-0265
Mfr. Part No.:
PIC12LF1822-I/MF
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC12F

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

32MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of UART Channels

1

Number of I2C Channels

2

Number of CAN Channels

0

Number of USART Channels

1

Dimensions

3 x 3 x 0.95mm

Width

6.6mm

Number of LIN Channels

0

Height

3.68mm

Maximum Operating Temperature

+85 °C

Length

22.99mm

ADCs

1 (4 x 10 bit)

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

Pulse Width Modulation

1 ECCP

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

COO (Country of Origin):
TH