Microchip PIC32MX250F128B-50I/SP, 32bit PIC Microcontroller, PIC32MX, 50MHz, 128 kB Flash, 28-Pin SPDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-0224
Mfr. Part No.:
PIC32MX250F128B-50I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

50MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of CAN Channels

0

Length

35.56mm

ADCs

1(9 x 10 bit)

Minimum Operating Temperature

-40 °C

Height

3.81mm

Number of ADC Units

1

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Pulse Width Modulation

1(5 Channel)

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

Width

0.295in

Dimensions

1.4 x 0.295 x 0.15in

Number of LIN Channels

1

Number of PCI Channels

0

COO (Country of Origin):
TH