Microchip PIC24F16KA302-I/SS, 16bit PIC Microcontroller, PIC24F, 32MHz, 16 kB Flash, 28-Pin SSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-0177
Mfr. Part No.:
PIC24F16KA302-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

16 kB

Maximum Frequency

32MHz

RAM Size

2.048 kB, 512 B

Number of PWM Units

1

Number of SPI Channels

2

Number of I2C Channels

2

Number of UART Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of USART Channels

0

Number of CAN Channels

0

Instruction Set Architecture

DSP, RISC

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Number of PCI Channels

0

Number of Ethernet Channels

0

Dimensions

10.5 x 5.6 x 1.85mm

Width

5.6mm

Number of LIN Channels

0

Height

1.85mm

ADCs

13 x 12 bit

Length

10.5mm

Pulse Width Modulation

3 x 16 bit

Program Memory Type

Flash

COO (Country of Origin):
TH