Microchip PIC16LF1827-I/MV, 8bit PIC Microcontroller, PIC16F, 32MHz, 7 kB Flash, 28-Pin UQFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-0176
Mfr. Part No.:
PIC16LF1827-I/MV
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

UQFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7 kB

Maximum Frequency

32MHz

RAM Size

384 B

Number of PWM Units

4

Number of SPI Channels

2

Number of UART Channels

0

Number of USART Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Number of LIN Channels

0

Height

0.5mm

ADCs

12 x 10 bit

Length

4mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Dimensions

4 x 4 x 0.5mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Width

4mm

Pulse Width Modulation

4 (1 ECCP Full Bridge), 4 (1 ECCP Half Bridge), 4 (2 CCP)

Program Memory Type

Flash

COO (Country of Origin):
TH