STMicroelectronics, 8bit ST7, ST7 Microcontroller, 8MHz, 60 kB Flash, 64-Pin LQFP
- RS Stock No.:
- 145-9705
- Mfr. Part No.:
- ST72F321AR9T6
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-9705
- Mfr. Part No.:
- ST72F321AR9T6
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | ST7 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | ST7 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 60 kB | |
| Maximum Frequency | 8MHz | |
| RAM Size | 2.048 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 0 | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 0 | |
| Typical Operating Supply Voltage | 3.8 → 5.5 V | |
| Number of CAN Channels | 0 | |
| Pulse Width Modulation | 1 x 8 bit | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | CISC | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 1.45mm | |
| Width | 14mm | |
| Program Memory Type | Flash | |
| Priced to Clear | Yes | |
| Number of PCI Channels | 0 | |
| ADCs | 1 (16 x 10 bit) | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of ADC Units | 1 | |
| Length | 14mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name ST7 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core ST7 | ||
Data Bus Width 8bit | ||
Program Memory Size 60 kB | ||
Maximum Frequency 8MHz | ||
RAM Size 2.048 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of USART Channels 0 | ||
Number of I2C Channels 1 | ||
Number of UART Channels 0 | ||
Typical Operating Supply Voltage 3.8 → 5.5 V | ||
Number of CAN Channels 0 | ||
Pulse Width Modulation 1 x 8 bit | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture CISC | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 1.45mm | ||
Width 14mm | ||
Program Memory Type Flash | ||
Priced to Clear Yes | ||
Number of PCI Channels 0 | ||
ADCs 1 (16 x 10 bit) | ||
Maximum Number of Ethernet Channels 0 | ||
Number of ADC Units 1 | ||
Length 14mm | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- MY
ST72 Family 8-Bit Microcontrollers, STMicroelectronics
ST7 8-Bit Microcontrollers, STMicroelectronics
The ST7 8-bit microcontrollers support high-level language programming and provides interrupt handling features.
