Microchip, 8bit PIC, PIC16 Microcontroller, 32MHz, 28 kB Flash, 28-Pin SSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9158
Mfr. Part No.:
PIC16F1778-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

32MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

2 x 10/16 bit

Typical Operating Supply Voltage

2.3 → 5.5 V

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Height

1.85mm

ADCs

17 x 10 bit

Length

10.5mm

Pulse Width Modulation

1 (3 x 10 bit), 1 (4 x 16 bit)

Minimum Operating Temperature

-40 °C

Dimensions

10.5 x 5.6 x 1.85mm

Instruction Set Architecture

RISC

Width

5.6mm

COO (Country of Origin):
TH