Microchip, 8bit PIC, PIC16LF Microcontroller, 32MHz, 14 kB Flash, 40-Pin UQFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9119
Mfr. Part No.:
PIC16F18875-I/MV
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16LF

Package Type

UQFN

Mounting Type

Surface Mount

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

2

Typical Operating Supply Voltage

2.3 → 5.5 V

Dimensions

5 x 5 x 0.5mm

Instruction Set Architecture

RISC

Width

5mm

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

Height

0.5mm

Number of ADC Units

1

ADCs

35 x 10 bit

Pulse Width Modulation

2 x 10 bit

Length

5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
TH