Microchip PIC32MX130F256B-I/SP, 32bit PIC Microcontroller, PIC32MX, 40MHz, 256 kB Flash, 28-Pin SPDIP
- RS Stock No.:
- 145-9103
- Mfr. Part No.:
- PIC32MX130F256B-I/SP
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-9103
- Mfr. Part No.:
- PIC32MX130F256B-I/SP
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC32MX | |
| Package Type | SPDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 40MHz | |
| RAM Size | 32 kB | |
| Number of PWM Units | 1 | |
| Typical Operating Supply Voltage | 2.3 → 3.6 V | |
| Pulse Width Modulation | 5 | |
| Instruction Set Architecture | RISC | |
| Dimensions | 34.67 x 7.24 x 3.43mm | |
| Minimum Operating Temperature | -40 °C | |
| ADCs | 10 x 10 bit | |
| Height | 3.43mm | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Width | 7.24mm | |
| Length | 34.67mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC32MX | ||
Package Type SPDIP | ||
Mounting Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 40MHz | ||
RAM Size 32 kB | ||
Number of PWM Units 1 | ||
Typical Operating Supply Voltage 2.3 → 3.6 V | ||
Pulse Width Modulation 5 | ||
Instruction Set Architecture RISC | ||
Dimensions 34.67 x 7.24 x 3.43mm | ||
Minimum Operating Temperature -40 °C | ||
ADCs 10 x 10 bit | ||
Height 3.43mm | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Width 7.24mm | ||
Length 34.67mm | ||
- COO (Country of Origin):
- TH
