Microchip PIC16LF1554-I/ST, 8bit PIC16 Microcontroller, PIC16F, 32MHz, 4096 words Flash, 14-Pin TSSOP
- RS Stock No.:
- 145-9098
- Mfr. Part No.:
- PIC16LF1554-I/ST
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 145-9098
- Mfr. Part No.:
- PIC16LF1554-I/ST
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
PIC16F1554/1559 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1554/1559 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions, offering up to 8 MIPS.
The PIC16F1554/1559 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions, offering up to 8 MIPS.
Microcontroller Features
32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Frequency Range 16 MHz to 31 kHz
12 I/O Pins – PIC16F1554 Model
18 I/O Pins – PIC16F1559 Model
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Programmable Low Power Brown-Out Reset (LPBOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Enhanced Low-Voltage Programming (LVP)
49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Frequency Range 16 MHz to 31 kHz
12 I/O Pins – PIC16F1554 Model
18 I/O Pins – PIC16F1559 Model
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Programmable Low Power Brown-Out Reset (LPBOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Enhanced Low-Voltage Programming (LVP)
Peripherals
11 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1554
17 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1559
Two PWM Modules
Two Comparators
Two 8-bit Timers
One 16-bit Timer
Voltage Reference Module
Hardware Capacitive Voltage Divider (CVD)
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
17 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1559
Two PWM Modules
Two Comparators
Two 8-bit Timers
One 16-bit Timer
Voltage Reference Module
Hardware Capacitive Voltage Divider (CVD)
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Specifications
Attribute | Value |
---|---|
Family Name | PIC16F |
Package Type | TSSOP |
Mounting Type | Surface Mount |
Pin Count | 14 |
Device Core | PIC16 |
Data Bus Width | 8bit |
Program Memory Size | 4096 words |
Maximum Frequency | 32MHz |
RAM Size | 256 B |
USB Channels | 0 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of I2C Channels | 1 |
Number of CAN Channels | 0 |
Number of USART Channels | 1 |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
Pulse Width Modulation | 2 |
Dimensions | 5.1 x 4.5 x 1.05mm |
Width | 4.5mm |
Number of LIN Channels | 0 |
Height | 1.1mm |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
ADCs | 1 (11 x 10 bit) |
Length | 5.1mm |
Program Memory Type | Flash |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 145-9098
- Mfr. Part No.:
- PIC16LF1554-I/ST
- Brand:
- Microchip