Microchip PIC16LF19186-I/MV, 8bit 8 bit CPU Microcontroller, PIC16LF191, 32MHz, 28 kB Flash, 48-Pin UQFN
- RS Stock No.:
- 144-9606
- Mfr. Part No.:
- PIC16LF19186-I/MV
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-9606
- Mfr. Part No.:
- PIC16LF19186-I/MV
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16LF191 | |
| Package Type | UQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | 8 bit CPU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 2.048 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 2.3 → 5.5 V | |
| Number of UART Channels | 2 | |
| Number of USART Channels | 2 | |
| Number of CAN Channels | 0 | |
| ADCs | 1 (39 x 12 bit) | |
| Number of ADC Units | 1 | |
| Length | 6mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 6 x 6 x 0.5mm | |
| Number of LIN Channels | 1 | |
| Number of PCI Channels | 0 | |
| Pulse Width Modulation | 1 (2 x 10 bit) | |
| Program Memory Type | Flash | |
| Height | 0.5mm | |
| Number of Ethernet Channels | 0 | |
| Width | 6mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16LF191 | ||
Package Type UQFN | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core 8 bit CPU | ||
Data Bus Width 8bit | ||
Program Memory Size 28 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 2.048 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 2.3 → 5.5 V | ||
Number of UART Channels 2 | ||
Number of USART Channels 2 | ||
Number of CAN Channels 0 | ||
ADCs 1 (39 x 12 bit) | ||
Number of ADC Units 1 | ||
Length 6mm | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 6 x 6 x 0.5mm | ||
Number of LIN Channels 1 | ||
Number of PCI Channels 0 | ||
Pulse Width Modulation 1 (2 x 10 bit) | ||
Program Memory Type Flash | ||
Height 0.5mm | ||
Number of Ethernet Channels 0 | ||
Width 6mm | ||
- COO (Country of Origin):
- US
PIC16(L)F19156 microcontrollers offer eXtreme Low-Power (XLP) LCD drive coupled with Core Independent Peripherals and Intelligent Analog. They are especially suited for battery powered LCD applications due to an integrated charge pump, high current I/O drive for backlighting, and battery backup of the Real Time Clock/Calendar (RTCC). Active clock tuning of the HFINTOSC provides a highly accurate clock source over voltage and temperature.
Up to 96 LCD Segments
LCD Charge Pump
Bias Generator
High-Precision Internal Oscillator
Active clock tuning of HFINTOSC over voltage and temperature
Windowed Watchdog Timer
Temperature Sensor
Memory Access Partition (MAP)
Write protect
Peripheral Pin Select
Peripheral Module Disable
LCD Charge Pump
Bias Generator
High-Precision Internal Oscillator
Active clock tuning of HFINTOSC over voltage and temperature
Windowed Watchdog Timer
Temperature Sensor
Memory Access Partition (MAP)
Write protect
Peripheral Pin Select
Peripheral Module Disable
