Microchip PIC32MX274F256D-I/ML, 32bit M4K, MIPS32 Microcontroller, PIC32MX, 72MHz, 256 kB Flash, 44-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
144-9602
Mfr. Part No.:
PIC32MX274F256D-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

44

Device Core

M4K, MIPS32

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

72MHz

RAM Size

64 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Typical Operating Supply Voltage

2.5 → 3.6 V

Number of UART Channels

2

Number of I2C Channels

2

Number of USART Channels

0

Number of CAN Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Length

8mm

ADCs

1 (13 x 12 bit)

Height

0.95mm

Number of LIN Channels

0

Width

8mm

Dimensions

8 x 8 x 0.95mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MIPS32

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Pulse Width Modulation

1 (5 x 16 bit)

Number of PCI Channels

0

COO (Country of Origin):
US
The PIC32MX27x family brings lower power run, sleep and deep sleep currents to the PIC32MX family, while increasing the frequency of 28 and 44 pin devices up to 72Mhz. These devices are available in 128K and 256K Flash variants, and both with and without FS USB. Target applications include Audio and low cost graphics.

eXtreme Low Power (XLP) Sleep and Deep Sleep
USB 2.0-compliant Full-speed OTG controller
Two I2S/SPI modules for Codec and serial communications
Peripheral Pin Select (PPS) functionality
Parallel Master Port (PMP) with dual read/write buffers for graphics interfaces
mTouch™ Capacitive touch