Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 28 kB Flash, 40-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-9599
Mfr. Part No.:
PIC16F19176-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

32MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of USART Channels

2

Number of I2C Channels

1

Number of UART Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

ADCs

31 x 12 bit

Length

53.21mm

Number of ADC Units

1

Number of PCI Channels

0

Instruction Set Architecture

RISC

Pulse Width Modulation

1 (2 x 10 bit)

Number of LIN Channels

1

Height

4.95mm

Program Memory Type

Flash

Dimensions

53.21 x 14.73 x 4.95mm

Width

14.73mm

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

COO (Country of Origin):
US
PIC16(L)F19156 microcontrollers offer eXtreme Low-Power (XLP) LCD drive coupled with Core Independent Peripherals and Intelligent Analog. They are especially suited for battery powered LCD applications due to an integrated charge pump, high current I/O drive for backlighting, and battery backup of the Real Time Clock/Calendar (RTCC). Active clock tuning of the HFINTOSC provides a highly accurate clock source over voltage and temperature.

Up to 96 LCD Segments
LCD Charge Pump
Bias Generator
High-Precision Internal Oscillator
Active clock tuning of HFINTOSC over voltage and temperature
Windowed Watchdog Timer
Temperature Sensor
Memory Access Partition (MAP)
Write protect
Peripheral Pin Select
Peripheral Module Disable